Danaher FLUKE-1630 technical specifications.
| Accuracy | 1.5% |
| Battery Type | 9V |
| Package/Case | 300 |
| Display Type | Digital |
| Frequency | 3.333kHz |
| Height | 47mm |
| Length | 257mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Weight | 1.411lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
