Danaher FLUKE-1730-CABLE technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Weight | 2.3584oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1730-CABLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
