
Danaher FLUKE-179/IMSK technical specifications.
| Accuracy | 0.09% |
| Frequency | 2Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-179/IMSK to view detailed technical specifications.
No datasheet is available for this part.
