Danaher FLUKE-190-104/AM technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1.25GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-104/AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
