Danaher FLUKE-190-502/AM/S technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-502/AM/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.