Danaher FLUKE 190-502/EU technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Height | 265mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Ratings | IP51 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | 190 II |
| Weight | 2.2kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 190-502/EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
