Danaher FLUKE-199BM technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Interface | RS-232, USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Series | ScopeMeter® 190 |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-199BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.