
Remote Display Digital Multimeter featuring True RMS measurement with a 6000 count LCD display. Offers auto/manual ranging for voltage up to 1kV AC/DC and current up to 10A. Includes capacitance measurement up to 9.999mF and frequency measurement up to 50kHz, with a base accuracy of 1.5%. Compact handheld design with dimensions of 193mm length, 53mm width, and 53mm height, weighing 604g.
Danaher FLUKE-233 technical specifications.
| Accuracy | 1.5% |
| Capacitance | 9.999mF |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 50kHz |
| Height | 53mm |
| Length | 193mm |
| Reach SVHC Compliant | No |
| Series | 233 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 604g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
