
Industrial digital multimeter featuring a 6000-count LCD display with auto/manual ranging. Measures up to 20kHz frequency. Operates within a temperature range of -15°C to 55°C. Dimensions: 198.1mm length, 63.5mm height, 10mm width. Weight: 698.5g.
Danaher FLUKE-27II technical specifications.
| Display Type | LCD |
| Height | 63.5mm |
| Length | 198.1mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Series | 20 |
| Weight | 698.5g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-27II to view detailed technical specifications.
No datasheet is available for this part.
