
Danaher FLUKE 28 II EX technical specifications.
| Capacitance | 0.009999F |
| Display Type | LCD |
| Height | 45.7mm |
| Length | 213.3mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resistance | 50000000R |
| Weight | 567.8g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 28 II EX to view detailed technical specifications.
No datasheet is available for this part.
