Danaher FLUKE-287/FVF-NIST technical specifications.
| Accuracy | 0.025% |
| Current Rating | 10A |
| Frequency | 99.999Hz |
| Series | 287 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-287/FVF-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.