
Danaher FLUKE 289/EUR technical specifications.
| Height | 222mm |
| Interface | VGA, USB |
| Length | 60mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Resistance | 500000000R |
| Weight | 870.9g |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE 289/EUR to view detailed technical specifications.
No datasheet is available for this part.
