
Handheld digital multimeter featuring 0.05% accuracy for precise measurements. Offers a 10A current rating and a 99.9Hz frequency range. Equipped with an LCD display for clear readings. Includes FlukeView® Forms software for data analysis.
Danaher FLUKE-289/FVF technical specifications.
| Accuracy | 0.05% |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 99.9Hz |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | FlukeView® Forms, 28x |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-289/FVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
