Danaher FLUKE-322 technical specifications.
| Accuracy | 1.8% |
| Frequency | 400Hz |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | -10°C |
| Min Operating Temperature | 50°C |
| Mount | Clamp |
| Package Quantity | 5 |
| Series | 320 |
| Voltage Rating (AC) | 400V |
| Weight | 227g |
| Width | 62mm |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.