
The FLUKE-322/E benchtop multimeter features a 1.4inch height and 7.5inch length, with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a resistance of 400 ohms. The device is not Reach SVHC compliant. The weight of the multimeter is 8 ounces.
Danaher FLUKE-322/E technical specifications.
| Display Type | LCD |
| Height | 1.4inch |
| Length | 7.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 400R |
| Weight | 8oz |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-322/E to view detailed technical specifications.
No datasheet is available for this part.