Danaher FLUKE-324 technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Height | 34mm |
| Length | 207mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 324 |
| Weight | 1.433lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
