Danaher FLUKE 335A technical specifications.
| Accuracy | 2% |
| Package/Case | 600 |
| Frequency | 400Hz |
| Mount | Clamp |
| Package Quantity | 5 |
| Series | 330 |
| Type | Electrical |
| Voltage | 600V |
| Weight | 11.005476oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE 335A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.