Danaher FLUKE-345 technical specifications.
| Accuracy | 3% |
| Package/Case | 600 |
| Display Type | Digital |
| Height | 52mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Ratings | IP40 |
| Type | Electrical |
| Voltage | 825V |
| Weight | 820g |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
