Danaher FLUKE-373 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Frequency | 500Hz |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Resistance | 6kR |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 13.051366oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
