Danaher FLUKE-416D technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 110g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-416D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.