Danaher FLUKE-424D technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.348lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-424D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.