Danaher FLUKE-435/003 technical specifications.
| Accuracy | 0.1% |
| Bandwidth | 100kHz |
| Current Rating | 3kA |
| Frequency | 50Hz |
| Package Quantity | 1 |
| Series | 430 |
| Type | Handheld |
| Voltage Rating | 500V |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-435/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.