Danaher FLUKE-43B/003 technical specifications.
| Bandwidth | 20MHz |
| Capacitance | 500uF |
| Current Rating | 50A |
| Frequency | 70Hz |
| Height | 9.1inch |
| Interface | RS-232 |
| Length | 2inch |
| Mount | External |
| Number of Channels | 2 |
| RMS Current (Irms) | 500A |
| Type | Handheld |
| Voltage Rating | 600V |
| Weight | 2.5lb |
| Width | 4.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-43B/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
