
Handheld IR thermometer with a temperature range of -40°C to 800°C, featuring a 1% accuracy rating. This general test equipment utilizes infrared sensing and offers a 500ms response time. The device includes a dot matrix display and a USB interface for data transfer. It operates up to a maximum temperature of 1472°C and has two inputs.
Danaher FLUKE-568 technical specifications.
| Accuracy | 1% |
| Display Type | Dot Matrix |
| Height | 69mm |
| Interface | USB |
| Length | 254mm |
| Max Operating Temperature | 1472°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Sensing Method | Infrared (IR) |
| Series | 568 |
| Type | Handheld, Gun |
| Weight | 1026g |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-568 to view detailed technical specifications.
No datasheet is available for this part.
