Danaher FLUKE-700G02 technical specifications.
| Color | Yellow |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Series | 700G |
| Weight | 560g |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-700G02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.