Danaher FLUKE-700G08 technical specifications.
| Accuracy | 0.05% |
| Color | Silver |
| Height | 5inch |
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 700G |
| Weight | 560g |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-700G08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.