
700GA27 Digi Positive Press Gauge 20bar1/4 NPTin, Interface Type RS232 FLUKE 700
Danaher FLUKE-700GA27 technical specifications.
| Package/Case | 300 |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Series | 700G |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-700GA27 to view detailed technical specifications.
No datasheet is available for this part.
