
Fluke 700RG06 Pressure Gauge, Reference, 100 PSIG
Danaher FLUKE-700RG06 technical specifications.
| Package/Case | 100 |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Series | 700G |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-700RG06 to view detailed technical specifications.
No datasheet is available for this part.
