Danaher FLUKE-707EX technical specifications.
| Approvals | CSA, CE |
| Package/Case | 015 |
| Height | 152mm |
| Length | 41mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 28V |
| Weight | 0.919lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-707EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
