Danaher FLUKE-712 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Height | 201mm |
| Input Current | 200uA |
| Length | 187mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Batteries | 1 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Resistance | 3.2kR |
| Series | 710 |
| Weight | 600g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.