Danaher FLUKE-714 technical specifications.
| Accuracy | 0.015% |
| Approvals | CSA |
| Package/Case | 200 |
| Display Type | LCD |
| Height | 32mm |
| Length | 187mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Batteries | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 714 |
| Voltage Rating | 75mV |
| Weight | 0.662lb |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
