
General purpose temperature calibrator featuring an LCD display. Operates with a 24V supply voltage and draws 22mA operating supply current, with a maximum input current of 24mA. Offers a voltage rating of 100mV and a current rating of 24mA. Designed for operation between -10°C and 55°C, with CSA approval. Dimensions include a height of 47mm, length of 96mm, and width of 200mm, weighing 1.4lb.
Danaher FLUKE-724 technical specifications.
| Approvals | CSA |
| Package/Case | 200 |
| Current Rating | 24mA |
| Display Type | LCD |
| Height | 47mm |
| Input Current | 24mA |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Voltage Rating | 100mV |
| Weight | 1.4lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
