
Precision Multifunction Process Calibrator offers 0.015% accuracy for calibration tasks. Features an LCD display and operates within a temperature range of -10°C to 55°C. This yellow test equipment measures 200mm in height, 96mm in width, and 47mm in length, weighing 1.4lb.
Danaher FLUKE-726 technical specifications.
| Accuracy | 0.015% |
| Color | Yellow |
| Display Type | LCD |
| Height | 200mm |
| Length | 47mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 1.4lb |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
