Danaher FLUKE 744 120 technical specifications.
| Package/Case | 120 |
| Display Type | LCD |
| Input Current | 110mA |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 7.2V |
| Series | 744 |
| Weight | 3.086lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 744 120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
