Danaher FLUKE 77-4/EUR technical specifications.
| Height | 43mm |
| Length | 185mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 50000000R |
| Weight | 420g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 77-4/EUR to view detailed technical specifications.
No datasheet is available for this part.