Danaher FLUKE-787 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 32mm |
| Input Current | 1A |
| Length | 187mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ProcessMeter™ |
| Weight | 369g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
