Danaher FLUKE 787/E technical specifications.
| Height | 201mm |
| Length | 52mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Resistance | 100R |
| Weight | 0.642kg |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 787/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.