
Industrial handheld multimeter featuring 0.1% accuracy and a 9.999mF capacitance range. Measures frequency up to 20kHz with 0.01Hz resolution. Operates within a temperature range of -20°C to 55°C. Equipped with an LCD display and powered by a 9V battery. Approvals include UL, CSA, and TUV.
Danaher FLUKE-83-5 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CSA, TUV |
| Battery Type | 9V |
| Capacitance | 9.999mF |
| Display Type | LCD |
| Frequency | 0.01Hz |
| Height | 31mm |
| Length | 186mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 80 |
| Weight | 12.522256oz |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-83-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
