Danaher FLUKE-87V/IMSK technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Frequency | 199.99Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 80 |
| Weight | 12.522256oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-87V/IMSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
