Danaher FLUKE-88-5 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Frequency | 199.99Hz |
| Package Quantity | 1 |
| Series | 88 |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-88-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
