Danaher FLUKE 902/E technical specifications.
| Display Type | LCD |
| Height | 41mm |
| Length | 238mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 9900R |
| Weight | 312g |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE 902/E to view detailed technical specifications.
No datasheet is available for this part.