Danaher FLUKE-922/KIT technical specifications.
| Display Type | LCD |
| Height | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Weight | 0.64kg |
| Width | 775mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-922/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.