Danaher FLUKE-971 technical specifications.
| Height | 194mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Weight | 6.702053oz |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
