Danaher FLUKE-CV400 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 95mm |
| Height | 189.3mm |
| Length | 147.1mm |
| Material | Aluminium, Zinc |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ClirVu® CV |
| Weight | 3.31lb |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-CV400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.