Danaher FLUKE-I2500-10 technical specifications.
| Color | Black, Red, Yellow |
| Current Rating | 2.5kA |
| Diameter | 10inch |
| Frequency | 500Hz |
| Lead Length | 1.8m |
| Length | 10inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | i2500-10 iFlex™ |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-I2500-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.