Danaher FLUKE-VR1710 technical specifications.
| Bandwidth | 50Hz |
| Package/Case | 300 |
| Frequency | 60Hz |
| Height | 19.75cm |
| Interface | USB |
| Length | 23cm |
| Max Supply Voltage | 300V |
| Min Supply Voltage | 70V |
| Number of Phases | 1 |
| Ratings | IP40 |
| Voltage Rating | 300V |
| Weight | 0.45lb |
| Width | 22.2cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-VR1710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.