Danaher FLUKE116322 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Frequency | 99.9Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE116322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.