Danaher FLUKET technical specifications.
| Accuracy | 5% |
| Frequency | 66Hz |
| Package Quantity | 3 |
| Weight | 9.876709oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKET to view detailed technical specifications.
No datasheet is available for this part.