Danaher FLUKETL222 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Lead Length | 1.5m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETL222 to view detailed technical specifications.
No datasheet is available for this part.