Danaher FOS-850/1300 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 850 |
| Touchscreen | Infrared (IR) |
| Weight | 1.396lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FOS-850/1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.